PI74FCT162244ATA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 61,294
Unit Price: £1.20414
Datasheet

Similar


Texas Instruments
In Stock: 5,675
Unit Price: £1.30883
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: £0.50231
Datasheet

Similar


Texas Instruments
In Stock: 8,708
Unit Price: £1.20414
Datasheet

Similar


Texas Instruments
In Stock: 781
Unit Price: £0.98000
Datasheet

Similar


Texas Instruments
In Stock: 65,850
Unit Price: £2.88692
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16,128
Unit Price: £1.29385
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12,133
Unit Price: £1.31629
Datasheet

Similar


Texas Instruments
In Stock: 206
Unit Price: £2.09000
Datasheet

Similar


Texas Instruments
In Stock: 4,129
Unit Price: £1.34623
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74FCT162244ATA

DigiKey Part Number
PI74FCT162244ATA-ND
Manufacturer
Manufacturer Product Number
PI74FCT162244ATA
Description
IC BUFF NON-INVERT 5.5V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes