PI74ALVCH16721A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,000
Unit Price: £2.15394
Datasheet

Similar


Texas Instruments
In Stock: 63,171
Unit Price: £1.44000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15,153
Unit Price: £2.14000
Datasheet

Similar


Texas Instruments
In Stock: 8,000
Unit Price: £1.48834
Datasheet
Flip Flop 1 Element D-Type 20 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74ALVCH16721A

DigiKey Part Number
PI74ALVCH16721A-ND
Manufacturer
Manufacturer Product Number
PI74ALVCH16721A
Description
IC FF D-TYPE SGL 20-BIT 56-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 20 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
20
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
4.3ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2.3V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
56-TSSOP
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes