PI74ALVCH162244AE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: £0.82000
Datasheet

Similar


onsemi
In Stock: 117
Unit Price: £1.44000
Datasheet

Similar


Texas Instruments
In Stock: 2,014
Unit Price: £2.05000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 958
Unit Price: £1.67530
Datasheet

Similar


Texas Instruments
In Stock: 11,073
Unit Price: £2.24000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 22,466
Unit Price: £1.64000
Datasheet

Similar


Texas Instruments
In Stock: 24,462
Unit Price: £1.09195
Datasheet

Similar


Texas Instruments
In Stock: 3,899
Unit Price: £5.38000
Datasheet

Similar


Texas Instruments
In Stock: 6,297
Unit Price: £1.47000
Datasheet

Similar


Texas Instruments
In Stock: 2,182
Unit Price: £1.29000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 18,036
Unit Price: £1.92000
Datasheet

Similar


Texas Instruments
In Stock: 21,088
Unit Price: £1.66000
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI74ALVCH162244AE

DigiKey Part Number
PI74ALVCH162244AE-ND
Manufacturer
Manufacturer Product Number
PI74ALVCH162244AE
Description
IC BUFF NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes