PI6ULS5V9617AZEEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 12,506
Unit Price: £1.04000
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: £0.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,547
Unit Price: £5.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,885
Unit Price: £5.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,140
Unit Price: £6.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,797
Unit Price: £5.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 445
Unit Price: £5.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £3.12837
Datasheet

Similar


Analog Devices Inc.
In Stock: 299
Unit Price: £6.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £3.60107
Datasheet

Similar


NXP USA Inc.
In Stock: 10,060
Unit Price: £1.32000
Datasheet

Similar


NXP USA Inc.
In Stock: 15,637
Unit Price: £1.32000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £1.43000
Datasheet

Similar


NXP USA Inc.
In Stock: 8,651
Unit Price: £1.05000
Datasheet
Buffer, ReDriver 2 Channel 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9617AZEEX

DigiKey Part Number
PI6ULS5V9617AZEEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6ULS5V9617AZEEX
Description
INTERFACE I2C SMBUS W-DFN2030-8
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
-
Number of Channels
2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
7 pF
Voltage - Supply
0.6V ~ 5.5V
Current - Supply
50µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes