PI6ULS5V9517BUEX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 556
Unit Price: £0.93000
Datasheet

Direct


NXP USA Inc.
In Stock: 40,465
Unit Price: £1.01000
Datasheet

Direct


NXP USA Inc.
In Stock: 10,684
Unit Price: £0.95000
Datasheet

Direct


NXP USA Inc.
In Stock: 1,360
Unit Price: £0.79000
Datasheet

Direct


Texas Instruments
In Stock: 27,987
Unit Price: £0.89000
Datasheet

Direct


Texas Instruments
In Stock: 38,231
Unit Price: £1.00000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: £0.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £5.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £3.15750
Datasheet

Similar


Analog Devices Inc.
In Stock: 361
Unit Price: £6.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £3.60107
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: £5.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £3.30546
Datasheet

Similar


Analog Devices Inc.
In Stock: 479
Unit Price: £6.63000
Datasheet
Buffer, ReDriver 2 Channel 400kHz 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9517BUEX

DigiKey Part Number
31-PI6ULS5V9517BUEXTR-ND - Tape & Reel (TR)
31-PI6ULS5V9517BUEXCT-ND - Cut Tape (CT)
31-PI6ULS5V9517BUEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6ULS5V9517BUEX
Description
INTERFACE ULS MSOP-8
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
2
Delay Time
169ns
Signal Conditioning
-
Voltage - Supply
0.8V ~ 5.5V
Current - Supply
500µA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes