PI6ULS5V9517AWEX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 8,651
Unit Price: £1.05000
Datasheet

Direct


NXP USA Inc.
In Stock: 189
Unit Price: £1.11000
Datasheet

Direct


Texas Instruments
In Stock: 11,806
Unit Price: £1.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £5.66000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £3.15750
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,547
Unit Price: £5.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,885
Unit Price: £5.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 361
Unit Price: £6.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £3.60107
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,140
Unit Price: £6.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,797
Unit Price: £5.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: £5.91000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £3.30546
Datasheet

Similar


Analog Devices Inc.
In Stock: 445
Unit Price: £5.66000
Datasheet
Buffer, ReDriver 1 Channel 400kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9517AWEX

DigiKey Part Number
PI6ULS5V9517AWEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6ULS5V9517AWEX
Description
IC BUFFER I2C/SMBUS 8SOIC
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
0.8V ~ 5.5V
Current - Supply
500µA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types