Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI6ULS5V9515AUE | |
|---|---|
DigiKey Part Number | PI6ULS5V9515AUE-ND |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9515AUE |
Description | IC REDRIVER I2C 1CH 400KHZ 8MSOP |
Customer Reference | |
Detailed Description | Buffer/Driver 1 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI6ULS5V9515AUE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Buffer/Driver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Supply | 1.7mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |







