PI6ULS5V9509XTEX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 28,052
Unit Price: £1.69000
Datasheet

Similar


Texas Instruments
In Stock: 181
Unit Price: £2.67000
Datasheet

Similar


Texas Instruments
In Stock: 14,201
Unit Price: £3.72000
Datasheet

Similar


Texas Instruments
In Stock: 1,541
Unit Price: £3.55000
Datasheet

Similar


Texas Instruments
In Stock: 10,272
Unit Price: £3.55000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,845
Unit Price: £4.56000
Datasheet

Similar


Texas Instruments
In Stock: 1,415
Unit Price: £3.61000
Datasheet

Similar


Texas Instruments
In Stock: 7,366
Unit Price: £3.13000
Datasheet

Similar


NXP USA Inc.
In Stock: 24,664
Unit Price: £3.19000
Datasheet

Similar


NXP USA Inc.
In Stock: 3,407
Unit Price: £3.68000
Datasheet

Similar


NXP USA Inc.
In Stock: 3,874
Unit Price: £3.83000
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: £1.47094
Datasheet

Similar


NXP USA Inc.
In Stock: 4,993
Unit Price: £1.69000
Datasheet

Similar


NXP USA Inc.
In Stock: 10,435
Unit Price: £1.40000
Datasheet
Image for PI6ULS5V9509XTEX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9509XTEX

DigiKey Part Number
PI6ULS5V9509XTEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6ULS5V9509XTEX
Description
IC BUFFER I2C/SMBUS 8UQFN
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-UQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
3V ~ 5.5V
Current - Supply
3mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
8-UFQFN Exposed Pad
Supplier Device Package
8-UQFN (1.6x1.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes