Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PI6ULS5V9509WEX | |
|---|---|
DigiKey Part Number | PI6ULS5V9509WEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9509WEX |
Description | IC REDRIVER I2C 1CH 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 400kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 3mA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |








