IC Output 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6LC48S25ZBBIE

DigiKey Part Number
PI6LC48S25ZBBIE-ND
Manufacturer
Manufacturer Product Number
PI6LC48S25ZBBIE
Description
HIFLEX ETHERNET NETWORK CLOCK GE
Customer Reference
Detailed Description
IC Output 56-TQFN (8x8)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
-
Main Purpose
-
Input
-
Output
-
Ratio - Input:Output
-
Differential - Input:Output
-
Frequency - Max
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.