Ethernet IC 312.5MHz 1 Output 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6LC48S25AZBBIEX

DigiKey Part Number
PI6LC48S25AZBBIEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6LC48S25AZBBIEX
Description
IC CLK GEN ETHERNET 56-VFQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ethernet Clock Generator IC 312.5MHz 1 Output 56-TQFN (8x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Main Purpose
Ethernet
Input
CMOS, LVPECL, Crystal
Output
CMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Frequency - Max
312.5MHz
Voltage - Supply
2.38V ~ 3.63V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£4.02747£8,054.94
Manufacturers Standard Package
Unit Price without VAT:£4.02747
Unit Price with VAT:£4.83296