
PI6LC48S25AZBBIE | |
|---|---|
DigiKey Part Number | PI6LC48S25AZBBIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC48S25AZBBIE |
Description | IC ETHERNET 56-VFQFN |
Customer Reference | |
Detailed Description | Ethernet IC 312.5MHz 1 Output 56-TQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet | |
Input | CMOS, LVPECL, Crystal | |
Output | CMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 312.5MHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) |

