
PI6LC48P25104LIE | |
|---|---|
DigiKey Part Number | PI6LC48P25104LIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC48P25104LIE |
Description | IC FREQ SYNTHESIZER 8TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SAS, SATA IC 187.5MHz 1 Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, SAS, SATA | |
Input | Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 187.5MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.46000 | £3.46 |
| 10 | £2.62900 | £26.29 |
| 25 | £2.42000 | £60.50 |
| 100 | £2.19030 | £219.03 |
| 300 | £2.06220 | £618.66 |
| 500 | £2.01482 | £1,007.41 |
| 1,000 | £1.96050 | £1,960.50 |
| 2,500 | £1.90317 | £4,757.93 |
| Unit Price without VAT: | £3.46000 |
|---|---|
| Unit Price with VAT: | £4.15200 |

