
PI6LC48P0301LIE | |
|---|---|
DigiKey Part Number | PI6LC48P0301LIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC48P0301LIE |
Description | IC ETHERNET 24-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet IC 680MHz 1 Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | Ethernet | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 680MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.12000 | £7.12 |
| 10 | £5.53700 | £55.37 |
| 62 | £4.83903 | £300.02 |
| 124 | £4.65435 | £577.14 |
| 310 | £4.45935 | £1,382.40 |
| 558 | £4.35824 | £2,431.90 |
| 1,054 | £4.26614 | £4,496.51 |
| Unit Price without VAT: | £7.12000 |
|---|---|
| Unit Price with VAT: | £8.54400 |

