Ethernet IC 680MHz 1 Output 28-TQFN (3.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6LC48P0301AZHIEX

DigiKey Part Number
PI6LC48P0301AZHIEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6LC48P0301AZHIEX
Description
IC ETHERNET 28-VFQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ethernet IC 680MHz 1 Output 28-TQFN (3.5x5.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Main Purpose
Ethernet
Input
LVCMOS, LVTTL, Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
No/Yes
Frequency - Max
680MHz
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-TQFN (3.5x5.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,500
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£3.67928£12,877.48
Manufacturers Standard Package
Unit Price without VAT:£3.67928
Unit Price with VAT:£4.41514