
PI6LC48P0201AZHIE | |
|---|---|
DigiKey Part Number | PI6LC48P0201AZHIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC48P0201AZHIE |
Description | IC CLK GEN ETHERNET 20-WFQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet Clock Generator IC 170MHz 1 Output 20-TQFN (4.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | Ethernet | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 170MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | £2.89073 | £277.51 |
| Unit Price without VAT: | £2.89073 |
|---|---|
| Unit Price with VAT: | £3.46888 |

