
PI6LC48L0201AZHIEX | |
|---|---|
DigiKey Part Number | PI6LC48L0201AZHIEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6LC48L0201AZHIEX |
Description | IC ETHERNET 20-WFQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet IC 170MHz 1 Output 20-TQFN (4.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | Ethernet | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 170MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (4.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £2.89573 | £10,135.06 |
| Unit Price without VAT: | £2.89573 |
|---|---|
| Unit Price with VAT: | £3.47488 |

