
PI6LC48H04LIEX | |
|---|---|
DigiKey Part Number | 31-PI6LC48H04LIEXTR-ND - Tape & Reel (TR) 31-PI6LC48H04LIEXCT-ND - Cut Tape (CT) 31-PI6LC48H04LIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6LC48H04LIEX |
Description | ETHERNET CLOCK GENERATOR WITH 4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.41000 | £2.41 |
| 10 | £1.80500 | £18.05 |
| 25 | £1.65360 | £41.34 |
| 100 | £1.48760 | £148.76 |
| 250 | £1.40840 | £352.10 |
| 500 | £1.37314 | £686.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.27282 | £3,818.46 |
| Unit Price without VAT: | £2.41000 |
|---|---|
| Unit Price with VAT: | £2.89200 |

