
PI6LC48H02LIE | |
|---|---|
DigiKey Part Number | PI6LC48H02LIEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC48H02LIE |
Description | IC CLOCK GENERATOR 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI6LC48H02LIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.45000 | £1.45 |
| 10 | £1.06900 | £10.69 |
| 96 | £0.86948 | £83.47 |
| 192 | £0.82984 | £159.33 |
| 288 | £0.80997 | £233.27 |
| 576 | £0.78082 | £449.75 |
| 1,056 | £0.75958 | £802.12 |
| 2,592 | £0.73407 | £1,902.71 |
| 5,088 | £0.71873 | £3,656.90 |
| Unit Price without VAT: | £1.45000 |
|---|---|
| Unit Price with VAT: | £1.74000 |

