
PI6LC48H02-01LIEX | |
|---|---|
DigiKey Part Number | PI6LC48H02-01LIEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6LC48H02-01LIEX |
Description | CLOCK GENERATOR WITH OUTPUTS AND |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.28076 | £3,201.90 |
| 5,000 | £1.25593 | £6,279.65 |
| Unit Price without VAT: | £1.28076 |
|---|---|
| Unit Price with VAT: | £1.53691 |

