Ethernet IC 136MHz 1 Output 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6LC48C21LIEX

DigiKey Part Number
PI6LC48C21LIEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6LC48C21LIEX
Description
IC CLK GEN ETHERNET 8-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ethernet Clock Generator IC 136MHz 1 Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet
Input
Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
136MHz
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7,500
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.23064£3,076.60
5,000£1.20661£6,033.05
Manufacturers Standard Package
Unit Price without VAT:£1.23064
Unit Price with VAT:£1.47677