Ethernet IC 125MHz 1 Output 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6LC4840ZHEX

DigiKey Part Number
PI6LC4840ZHEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6LC4840ZHEX
Description
IC ETHERNET 32-VFQFN
Customer Reference
Detailed Description
Ethernet IC 125MHz 1 Output 32-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet
Input
Crystal
Output
LVCMOS, LVDS
Number of Circuits
1
Ratio - Input:Output
1:9
Differential - Input:Output
No/Yes
Frequency - Max
125MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types