
PI6LC4833ZBIE | |
|---|---|
DigiKey Part Number | PI6LC4833ZBIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6LC4833ZBIE |
Description | IC POWER PCS 56-VFQFN |
Customer Reference | |
Detailed Description | Power PCs IC 312.5MHz 1 Output 56-TQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PI6LC4833ZBIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Power PCs | |
Input | HCSL, LVDS, LVPECL, Crystal | |
Output | HCSL, LVCMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 312.5MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-TQFN (8x8) | |
Base Product Number |

