Similar
Similar

PI6CV857LAE | |
|---|---|
DigiKey Part Number | PI6CV857LAE-ND |
Manufacturer | |
Manufacturer Product Number | PI6CV857LAE |
Description | IC CLOCK BUFFER MEMORY 48-TFSOP |
Customer Reference | |
Detailed Description | Memory, DDR, SDRAM DIMM Clock Buffer/Driver, Multiplexer IC 170MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI6CV857LAE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, DDR, SDRAM DIMM | |
Input | SSTL-2 | |
Output | SSTL-2 | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 170MHz | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |


