PI6CV857BAE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 503
Unit Price: £7.15000
Datasheet

Similar


Texas Instruments
In Stock: 55,554
Unit Price: £5.29524
Datasheet
Memory, DDR, SDRAM DIMM IC 200MHz 1 Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CV857BAE

DigiKey Part Number
PI6CV857BAE-ND
Manufacturer
Manufacturer Product Number
PI6CV857BAE
Description
IC CLOCK BUFFER MEMORY 48-TFSOP
Customer Reference
Detailed Description
Memory, DDR, SDRAM DIMM Clock Buffer/Driver, Multiplexer IC 200MHz 1 Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PI6CV857BAE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Memory, DDR, SDRAM DIMM
Input
SSTL-2
Output
SSTL-2
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Frequency - Max
200MHz
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes