
PI6CL10808ZHEX | |
|---|---|
DigiKey Part Number | 31-PI6CL10808ZHEXTR-ND - Tape & Reel (TR) 31-PI6CL10808ZHEXCT-ND - Cut Tape (CT) 31-PI6CL10808ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CL10808ZHEX |
Description | CLOCK BUFFER W-QFN3030-16 T&R 3. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 2:8 200 MHz 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.32000 | £2.32 |
| 10 | £1.73500 | £17.35 |
| 25 | £1.59000 | £39.75 |
| 100 | £1.43040 | £143.04 |
| 250 | £1.35424 | £338.56 |
| 500 | £1.30832 | £654.16 |
| 1,000 | £1.27053 | £1,270.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £1.21839 | £4,264.37 |
| Unit Price without VAT: | £2.32000 |
|---|---|
| Unit Price with VAT: | £2.78400 |

