


PI6CG338Q2ZLWEX | |
|---|---|
DigiKey Part Number | 31-PI6CG338Q2ZLWEXTR-ND - Tape & Reel (TR) 31-PI6CG338Q2ZLWEXCT-ND - Cut Tape (CT) 31-PI6CG338Q2ZLWEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CG338Q2ZLWEX |
Description | IC CLOCK GENERATOR PCIE 48-VFQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | CMOS, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.08000 | £6.08 |
| 10 | £4.70400 | £47.04 |
| 25 | £4.36000 | £109.00 |
| 100 | £3.98200 | £398.20 |
| 250 | £3.84480 | £961.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £3.49339 | £10,480.17 |
| Unit Price without VAT: | £6.08000 |
|---|---|
| Unit Price with VAT: | £7.29600 |

