PCI Express (PCIe) IC 100MHz 1 Output 32-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CFGL601BZHIEX

DigiKey Part Number
31-PI6CFGL601BZHIEXTR-ND - Tape & Reel (TR)
31-PI6CFGL601BZHIEXCT-ND - Cut Tape (CT)
31-PI6CFGL601BZHIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CFGL601BZHIEX
Description
3.3V 1:6 LOW POWER PCIE GENERATO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 100MHz 1 Output 32-TQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
LVDS, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/Yes
Frequency - Max
100MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,421
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.94000£2.94
10£2.22000£22.20
25£2.03880£50.97
100£1.84030£184.03
250£1.74564£436.41
500£1.71644£858.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.59206£3,980.15
Manufacturers Standard Package
Unit Price without VAT:£2.94000
Unit Price with VAT:£3.52800