
PI6CEQ20200LIEX | |
|---|---|
DigiKey Part Number | 31-PI6CEQ20200LIEXTR-ND - Tape & Reel (TR) 31-PI6CEQ20200LIEXCT-ND - Cut Tape (CT) 31-PI6CEQ20200LIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CEQ20200LIEX |
Description | IC CLOCK GENERATOR 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 110MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 110MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.35500 | £13.55 |
| 25 | £1.23720 | £30.93 |
| 100 | £1.10740 | £110.74 |
| 250 | £1.04560 | £261.40 |
| 500 | £1.00834 | £504.17 |
| 1,000 | £1.00697 | £1,006.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.93976 | £2,819.28 |
| 6,000 | £0.92121 | £5,527.26 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

