
PI6CEQ20200LIE | |
|---|---|
DigiKey Part Number | PI6CEQ20200LIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6CEQ20200LIE |
Description | IC CLOCK GENERATOR 20-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 110MHz 1 Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI6CEQ20200LIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 110MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.35500 | £13.55 |
| 74 | £1.13149 | £83.73 |
| 148 | £1.07905 | £159.70 |
| 296 | £1.03584 | £306.61 |
| 518 | £1.00662 | £521.43 |
| 1,036 | £0.97624 | £1,011.38 |
| 2,516 | £0.94507 | £2,377.80 |
| 5,032 | £0.92558 | £4,657.52 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

