PCI Express (PCIe) IC 110MHz 1 Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CEQ20200LEX

DigiKey Part Number
31-PI6CEQ20200LEXTR-ND - Tape & Reel (TR)
31-PI6CEQ20200LEXCT-ND - Cut Tape (CT)
31-PI6CEQ20200LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CEQ20200LEX
Description
C CLOCK GENERATOR 20-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe) IC 110MHz 1 Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
PCI Express (PCIe)
Input
HCSL
Output
HCSL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
110MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,997
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.76000£1.76
10£1.30300£13.03
25£1.18960£29.74
100£1.06490£106.49
250£1.00540£251.35
500£0.96954£484.77
1,000£0.94004£940.04
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.90361£2,710.83
6,000£0.88578£5,314.68
Manufacturers Standard Package
Unit Price without VAT:£1.76000
Unit Price with VAT:£2.11200