
PI6CDBL402BLIEX | |
|---|---|
DigiKey Part Number | 31-PI6CDBL402BLIEXTR-ND - Tape & Reel (TR) 31-PI6CDBL402BLIEXCT-ND - Cut Tape (CT) 31-PI6CDBL402BLIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CDBL402BLIEX |
Description | IC CLOCK BUFFER PCIE 28-TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 1 Output 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | - | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.12600 | £11.26 |
| 25 | £1.02600 | £25.65 |
| 100 | £0.91530 | £91.53 |
| 250 | £0.86264 | £215.66 |
| 500 | £0.83086 | £415.43 |
| 1,000 | £0.82389 | £823.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.77243 | £2,317.29 |
| 6,000 | £0.75664 | £4,539.84 |
| 9,000 | £0.74872 | £6,738.48 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

