Parametric Equivalent

PI6CB33602ZLAIEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB33602ZLAIEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB33602ZLAIEX-13RCT-ND - Cut Tape (CT) 31-PI6CB33602ZLAIEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB33602ZLAIEX-13R |
Description | IC CLK BUF 1:6 133.46MHZ 40TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:6 133.46 MHz 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS, HCSL | |
Output | HCSL | |
Frequency - Max | 133.46 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.88000 | £2.88 |
| 10 | £2.17200 | £21.72 |
| 25 | £1.99480 | £49.87 |
| 100 | £1.80010 | £180.01 |
| 250 | £1.70736 | £426.84 |
| 500 | £1.67792 | £838.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £1.54187 | £5,396.55 |
| Unit Price without VAT: | £2.88000 |
|---|---|
| Unit Price with VAT: | £3.45600 |


