
PI6CB332020AZXBEX-13 | |
|---|---|
DigiKey Part Number | 31-PI6CB332020AZXBEX-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6CB332020AZXBEX-13 |
Description | CLOCK BUFFER V-QFN6060-80 T&R 3K |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Buffer IC 400MHz 1 Output 80-aQFN (6x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
PLL | No | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 80-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 80-aQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.78080 | £8,342.40 |
| Unit Price without VAT: | £2.78080 |
|---|---|
| Unit Price with VAT: | £3.33696 |

