


PI6CB332008A100ZLFEX | |
|---|---|
DigiKey Part Number | 31-PI6CB332008A100ZLFEXTR-ND - Tape & Reel (TR) 31-PI6CB332008A100ZLFEXCT-ND - Cut Tape (CT) 31-PI6CB332008A100ZLFEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332008A100ZLFEX |
Description | CLOCK BUFFER V-QFN5050-40 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 400 MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.81000 | £3.81 |
| 10 | £2.90000 | £29.00 |
| 25 | £2.67200 | £66.80 |
| 100 | £2.42240 | £242.24 |
| 250 | £2.30328 | £575.82 |
| 500 | £2.28858 | £1,144.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £2.09090 | £7,318.15 |
| Unit Price without VAT: | £3.81000 |
|---|---|
| Unit Price with VAT: | £4.57200 |

