


PI6CB332008A100ZLFEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB332008A100ZLFEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB332008A100ZLFEX-13RCT-ND - Cut Tape (CT) 31-PI6CB332008A100ZLFEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332008A100ZLFEX-13R |
Description | IC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:8 400 MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.77000 | £3.77 |
| 10 | £2.87300 | £28.73 |
| 25 | £2.64760 | £66.19 |
| 100 | £2.40000 | £240.00 |
| 250 | £2.28204 | £570.51 |
| 500 | £2.26746 | £1,133.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £2.07161 | £7,250.64 |
| Unit Price without VAT: | £3.77000 |
|---|---|
| Unit Price with VAT: | £4.52400 |

