Clock IC 2:12 125 MHz 40-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CB18601ZLAIEX

DigiKey Part Number
31-PI6CB18601ZLAIEXTR-ND - Tape & Reel (TR)
31-PI6CB18601ZLAIEXCT-ND - Cut Tape (CT)
31-PI6CB18601ZLAIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CB18601ZLAIEX
Description
IC CLK 2:12 125MHZ 40TQFN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock IC 2:12 125 MHz 40-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Circuits
1
Ratio - Input:Output
2:12
Differential - Input:Output
Yes/Yes
Input
HCSL
Output
HCSL
Frequency - Max
125 MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Factory Stock: 31,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.77000£2.77
10£2.08200£20.82
25£1.91120£47.78
100£1.72310£172.31
250£1.63352£408.38
500£1.60200£801.00
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£1.47373£5,158.06
Manufacturers Standard Package
Unit Price without VAT:£2.77000
Unit Price with VAT:£3.32400