
PI6CB18401ZHIE | |
|---|---|
DigiKey Part Number | PI6CB18401ZHIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6CB18401ZHIE |
Description | IC CLK BUFFER 1:4 100MHZ 32TQFN |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 100 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) |

