Clock Fanout Buffer (Distribution) IC 1:1 125 MHz 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CB18200ZDIE

DigiKey Part Number
PI6CB18200ZDIEDI-ND
Manufacturer
Manufacturer Product Number
PI6CB18200ZDIE
Description
IC CLK BUFFER 1:1 125MHZ 24TQFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:1 125 MHz 24-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/Yes
Input
CMOS
Output
HCSL
Frequency - Max
125 MHz
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types