Clock Fanout Buffer (Distribution), Data IC 1:2 3 GHz 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C5946002ZHIEX

DigiKey Part Number
PI6C5946002ZHIEX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6C5946002ZHIEX
Description
IC CLK BUFFER 1:2 3GHZ 16TQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Data IC 1:2 3 GHz 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Data
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, SSTL
Output
CML
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,500
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£1.61523£5,653.30
Manufacturers Standard Package
Unit Price without VAT:£1.61523
Unit Price with VAT:£1.93828