
PI6C5913004-01ZHIEX | |
|---|---|
DigiKey Part Number | PI6C5913004-01ZHIEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C5913004-01ZHIEX |
Description | IC CLK BUFFER 1:4 3GHZ 16TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 3 GHz 16-WFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVCMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | £2.79760 | £9,791.60 |
| Unit Price without VAT: | £2.79760 |
|---|---|
| Unit Price with VAT: | £3.35712 |

