Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C557-03AQLE

DigiKey Part Number
PI6C557-03AQLE-ND
Manufacturer
Manufacturer Product Number
PI6C557-03AQLE
Description
IC CLOCK GENERATOR 16TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
Clock, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.87000£2.87
10£2.16400£21.64
96£1.79813£172.62
192£1.72510£331.22
288£1.68851£486.29
576£1.63486£941.68
1,056£1.59578£1,685.14
2,592£1.54884£4,014.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.87000
Unit Price with VAT:£3.44400