Parametric Equivalent

PI6C49X0208ZHIE | |
|---|---|
DigiKey Part Number | PI6C49X0208ZHIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C49X0208ZHIE |
Description | IC CLK BUFFER 3:8 200MHZ 32TQFN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:8 200 MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PI6C49X0208ZHIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/No | |
Input | LVCMOS, LVTTL, Crystal | |
Output | CMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |


