
PI6C49CB04BJWEX | |
|---|---|
DigiKey Part Number | 31-PI6C49CB04BJWEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C49CB04BJWEX |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.425V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.48043 | £1,201.08 |
| 5,000 | £0.46931 | £2,346.55 |
| 7,500 | £0.46375 | £3,478.12 |
| 12,500 | £0.45758 | £5,719.75 |
| Unit Price without VAT: | £0.48043 |
|---|---|
| Unit Price with VAT: | £0.57652 |

