


PI6C4931502-04LIE | |
|---|---|
DigiKey Part Number | PI6C4931502-04LIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C4931502-04LIE |
Description | IC CLK BUFFER 2:2 250MHZ 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:2 250 MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C4931502-04LIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVTTL | |
Output | HCSL | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 2.375V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.75000 | £1.75 |
| 10 | £1.29800 | £12.98 |
| 96 | £1.06260 | £102.01 |
| 192 | £1.01557 | £194.99 |
| 288 | £0.99205 | £285.71 |
| 576 | £0.95755 | £551.55 |
| 1,056 | £0.93241 | £984.62 |
| 2,592 | £0.90221 | £2,338.53 |
| 5,088 | £0.88405 | £4,498.05 |
| Unit Price without VAT: | £1.75000 |
|---|---|
| Unit Price with VAT: | £2.10000 |

