PI6C4911510ZHIEX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: £6.29108
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C4911510ZHIEX

DigiKey Part Number
31-PI6C4911510ZHIEXTR-ND - Tape & Reel (TR)
31-PI6C4911510ZHIEXCT-ND - Cut Tape (CT)
31-PI6C4911510ZHIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C4911510ZHIEX
Description
IC CLK BUFFER 2:10 1.5GHZ 32TQFP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVPECL
Manufacturer
Diodes Incorporated
Frequency - Max
1.5 GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
32-VFQFN Exposed Pad
Ratio - Input:Output
2:10
Supplier Device Package
32-TQFN (5x5)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, LVDS, LVPECL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDCLVP111RHBTTexas Instruments0296-31622-2-ND£6.29108Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.21000£2.21
10£1.65000£16.50
25£1.51000£37.75
100£1.35670£135.67
250£1.28348£320.87
500£1.24710£623.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.16466£2,911.65
5,000£1.14155£5,707.75
Manufacturers Standard Package
Unit Price without VAT:£2.21000
Unit Price with VAT:£2.65200