Parametric Equivalent

PI6C4911510FAEIEX | |
|---|---|
DigiKey Part Number | 31-PI6C4911510FAEIEXTR-ND - Tape & Reel (TR) 31-PI6C4911510FAEIEXCT-ND - Cut Tape (CT) 31-PI6C4911510FAEIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C4911510FAEIEX |
Description | IC CLK BUFFER 2:10 1.5GHZ 32TQFP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-TQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL, SSTL | |
Output | LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP Exposed Pad | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.03000 | £2.03 |
| 10 | £1.51100 | £15.11 |
| 25 | £1.38120 | £34.53 |
| 100 | £1.23900 | £123.90 |
| 250 | £1.17120 | £292.80 |
| 500 | £1.13374 | £566.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.06892 | £2,137.84 |
| 4,000 | £1.04612 | £4,184.48 |
| 6,000 | £1.03470 | £6,208.20 |
| Unit Price without VAT: | £2.03000 |
|---|---|
| Unit Price with VAT: | £2.43600 |


