PI6C4911510-05FAIE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £1.27977
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 188
Unit Price: £2.39000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 883
Unit Price: £2.39000
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6C4911510-05FAIE

DigiKey Part Number
PI6C4911510-05FAIE-ND
Manufacturer
Manufacturer Product Number
PI6C4911510-05FAIE
Description
IC CLK BUFFER 2:10 1.5GHZ 32TQFP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 1.5 GHz 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
PI6C4911510-05FAIE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:10
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL, SSTL
Output
LVPECL
Frequency - Max
1.5 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
250£1.39760£349.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.39760
Unit Price with VAT:£1.67712