PI6C4911505-07LIE is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £1.37344
Datasheet
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 1.5 GHz 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 1.5 GHz 20-TSSOP (0.173", 4.40mm Width)
Total Timing Solutions | Datasheet Preview

PI6C4911505-07LIE

DigiKey Part Number
PI6C4911505-07LIE-ND
Manufacturer
Manufacturer Product Number
PI6C4911505-07LIE
Description
IC CLK BUFFER 2:5 1.5GHZ 20TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:5 1.5 GHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PI6C4911505-07LIE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Input
Clock
Output
LVPECL
Frequency - Max
1.5 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9,176
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.68000£2.68
10£2.01300£20.13
74£1.69811£125.66
148£1.62432£240.40
296£1.56358£462.82
518£1.52247£788.64
1,036£1.47972£1,532.99
2,516£1.43584£3,612.57
5,032£1.40843£7,087.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.68000
Unit Price with VAT:£3.21600