
PI6C4911504-01LIEX | |
|---|---|
DigiKey Part Number | 31-PI6C4911504-01LIEXTR-ND - Tape & Reel (TR) 31-PI6C4911504-01LIEXCT-ND - Cut Tape (CT) 31-PI6C4911504-01LIEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6C4911504-01LIEX |
Description | IC CLK BUFFER 2:2 1.5GHZ 20TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:2 1.5 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | Yes/Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 1.5 GHz | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 10 | £1.63700 | £16.37 |
| 25 | £1.49800 | £37.45 |
| 100 | £1.34560 | £134.56 |
| 250 | £1.27276 | £318.19 |
| 500 | £1.23582 | £617.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.14813 | £3,444.39 |
| 6,000 | £1.12629 | £6,757.74 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |

